


RT9818C-29GVL | |
|---|---|
DigiKey Part Number | 1028-RT9818C-29GVLTR-ND - Tape & Reel (TR) 1028-RT9818C-29GVLCT-ND - Cut Tape (CT) 1028-RT9818C-29GVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9818C-29GVL |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3L |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3L |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Richtek USA Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 143ms Minimum |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3L |
Voltage - Threshold 2.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803L20-29SA-7 | Diodes Incorporated | 1 550 | APX803L20-29SA-7DICT-ND | 5,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,00500 Kč | 50,05 Kč |
| 25 | 4,44640 Kč | 111,16 Kč |
| 100 | 3,83120 Kč | 383,12 Kč |
| 250 | 3,53960 Kč | 884,90 Kč |
| 500 | 3,36316 Kč | 1 681,58 Kč |
| 1 000 | 3,21821 Kč | 3 218,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21175 Kč | 9 635,25 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |


