


RT9818C-29GV | |
|---|---|
DigiKey Part Number | 1028-1020-2-ND - Tape & Reel (TR) 1028-1020-1-ND - Cut Tape (CT) 1028-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9818C-29GV |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | RT9818C-29GV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 143ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,04000 Kč | 50,40 Kč |
| 25 | 4,47680 Kč | 111,92 Kč |
| 100 | 3,85730 Kč | 385,73 Kč |
| 250 | 3,56380 Kč | 890,95 Kč |
| 500 | 3,38614 Kč | 1 693,07 Kč |
| 1 000 | 3,24020 Kč | 3 240,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05997 Kč | 9 179,91 Kč |
| 6 000 | 3,04471 Kč | 18 268,26 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



