Image for RT9759WSC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9759WSC

DigiKey Part Number
1028-RT9759WSCTR-ND - Tape & Reel (TR)
1028-RT9759WSCCT-ND - Cut Tape (CT)
1028-RT9759WSCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9759WSC
Description
IC BATT CHG SMART 1CEL 56WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Smart Batteries 56-WLCSP (3.35x3.35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Smart Batteries
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Temperature, Over-Under Voltage
Charge Current - Max
2.5A
Battery Pack Voltage
2.8V ~ 5V
Voltage - Supply (Max)
17V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-UFBGA, WLCSP
Supplier Device Package
56-WLCSP (3.35x3.35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 345
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,40000 Kč130,40 Kč
10100,07600 Kč1 000,76 Kč
2592,48360 Kč2 312,09 Kč
10084,13480 Kč8 413,48 Kč
25080,15356 Kč20 038,39 Kč
50077,75476 Kč38 877,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50059,00522 Kč88 507,83 Kč
3 00057,81085 Kč173 432,55 Kč
Manufacturers Standard Package
Unit Price without VAT:130,40000 Kč
Unit Price with VAT:157,78400 Kč