
RT9742FGJ5 | |
|---|---|
DigiKey Part Number | 1028-1481-2-ND - Tape & Reel (TR) 1028-1481-1-ND - Cut Tape (CT) 1028-1481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742FGJ5 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package TSOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9742EGJ5 | Richtek USA Inc. | 3 494 | 1028-1432-1-ND | 0,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 6,75700 Kč | 67,57 Kč |
| 25 | 6,02320 Kč | 150,58 Kč |
| 100 | 5,22220 Kč | 522,22 Kč |
| 250 | 4,84016 Kč | 1 210,04 Kč |
| 500 | 4,60948 Kč | 2 304,74 Kč |
| 1 000 | 4,41991 Kč | 4 419,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,14496 Kč | 12 434,88 Kč |
| 6 000 | 4,03137 Kč | 24 188,22 Kč |
| 9 000 | 3,97448 Kč | 35 770,32 Kč |
| 15 000 | 3,91148 Kč | 58 672,20 Kč |
| 21 000 | 3,87465 Kč | 81 367,65 Kč |
| 30 000 | 3,83923 Kč | 115 176,90 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


