
RT9742BGJ5F | |
|---|---|
DigiKey Part Number | 1028-1475-2-ND - Tape & Reel (TR) 1028-1475-1-ND - Cut Tape (CT) 1028-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742BGJ5F |
Description | IC PWR SWITCH N-CH 1:1 TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A TSOT-23-5 (FC) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 55mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package TSOT-23-5 (FC) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 25 | 6,43200 Kč | 160,80 Kč |
| 100 | 5,58300 Kč | 558,30 Kč |
| 250 | 5,17884 Kč | 1 294,71 Kč |
| 500 | 4,93442 Kč | 2 467,21 Kč |
| 1 000 | 4,73378 Kč | 4 733,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,44208 Kč | 13 326,24 Kč |
| 6 000 | 4,32189 Kč | 25 931,34 Kč |
| 9 000 | 4,26166 Kč | 38 354,94 Kč |
| 15 000 | 4,19496 Kč | 62 924,40 Kč |
| 21 000 | 4,15595 Kč | 87 274,95 Kč |
| 30 000 | 4,11845 Kč | 123 553,50 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |


