
RT9740AGQW | |
|---|---|
DigiKey Part Number | 1028-RT9740AGQWTR-ND - Tape & Reel (TR) 1028-RT9740AGQWCT-ND - Cut Tape (CT) 1028-RT9740AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9740AGQW |
Description | IC LOAD SWITCH WDFN-14T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 14-WDFN-TL (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 18mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WDFN-TL (3x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 10,80960 Kč | 270,24 Kč |
| 100 | 9,47640 Kč | 947,64 Kč |
| 250 | 8,84016 Kč | 2 210,04 Kč |
| 500 | 8,45716 Kč | 4 228,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,90631 Kč | 11 859,47 Kč |
| 3 000 | 7,67687 Kč | 23 030,61 Kč |
| 4 500 | 7,56203 Kč | 34 029,14 Kč |
| 7 500 | 7,43472 Kč | 55 760,40 Kč |
| 10 500 | 7,36036 Kč | 77 283,78 Kč |
| 15 000 | 7,28880 Kč | 109 332,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


