
RT9731AZQW(2) | |
|---|---|
DigiKey Part Number | 1028-RT9731AZQW(2)TR-ND - Tape & Reel (TR) 1028-RT9731AZQW(2)CT-ND - Cut Tape (CT) 1028-RT9731AZQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9731AZQW(2) |
Description | 2CH PRCSION ADJ CURRENT LMTD PWR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.8A 10-WDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 44mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 10-WDFN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,76900 Kč | 157,69 Kč |
| 25 | 14,24520 Kč | 356,13 Kč |
| 100 | 12,55050 Kč | 1 255,05 Kč |
| 250 | 11,74460 Kč | 2 936,15 Kč |
| 500 | 11,25828 Kč | 5 629,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,55415 Kč | 15 831,23 Kč |
| 3 000 | 10,26312 Kč | 30 789,36 Kč |
| 4 500 | 10,11730 Kč | 45 527,85 Kč |
| 7 500 | 9,95577 Kč | 74 668,27 Kč |
| 10 500 | 9,86140 Kč | 103 544,70 Kč |
| 15 000 | 9,77061 Kč | 146 559,15 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

