Power Switch/Driver 1:1 N-Channel 2.8A 10-WDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9731AZQW(2)

DigiKey Part Number
1028-RT9731AZQW(2)TR-ND - Tape & Reel (TR)
1028-RT9731AZQW(2)CT-ND - Cut Tape (CT)
1028-RT9731AZQW(2)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9731AZQW(2)
Description
2CH PRCSION ADJ CURRENT LMTD PWR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.8A 10-WDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
44mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
10-WDFN (3x3)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,76900 Kč157,69 Kč
2514,24520 Kč356,13 Kč
10012,55050 Kč1 255,05 Kč
25011,74460 Kč2 936,15 Kč
50011,25828 Kč5 629,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,55415 Kč15 831,23 Kč
3 00010,26312 Kč30 789,36 Kč
4 50010,11730 Kč45 527,85 Kč
7 5009,95577 Kč74 668,27 Kč
10 5009,86140 Kč103 544,70 Kč
15 0009,77061 Kč146 559,15 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč