6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9728BLGQW

DigiKey Part Number
1028-1322-2-ND - Tape & Reel (TR)
1028-1322-1-ND - Cut Tape (CT)
1028-1322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9728BLGQW
Description
IC PWR SWITCH P-CHAN 1:1 6WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.8A 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.8A
Rds On (Typ)
120mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-WDFN (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,46000 Kč27,46 Kč
1019,95300 Kč199,53 Kč
2518,07640 Kč451,91 Kč
10016,00190 Kč1 600,19 Kč
25015,01444 Kč3 753,61 Kč
50014,41898 Kč7 209,49 Kč
1 00013,92878 Kč13 928,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,41138 Kč33 528,45 Kč
5 00013,09962 Kč65 498,10 Kč
7 50012,94355 Kč97 076,62 Kč
12 50012,77054 Kč159 631,75 Kč
Manufacturers Standard Package
Unit Price without VAT:27,46000 Kč
Unit Price with VAT:33,22660 Kč