


RT9728BHGE | |
|---|---|
DigiKey Part Number | 1028-1319-2-ND - Tape & Reel (TR) 1028-1319-1-ND - Cut Tape (CT) 1028-1319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9728BHGE |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.8A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 120mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-23-6 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,58400 Kč | 214,60 Kč |
| 100 | 7,49000 Kč | 749,00 Kč |
| 250 | 6,97048 Kč | 1 742,62 Kč |
| 500 | 6,65678 Kč | 3 328,39 Kč |
| 1 000 | 6,39872 Kč | 6 398,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,02069 Kč | 18 062,07 Kč |
| 6 000 | 5,86604 Kč | 35 196,24 Kč |
| 9 000 | 5,78861 Kč | 52 097,49 Kč |
| 15 000 | 5,70285 Kč | 85 542,75 Kč |
| 21 000 | 5,65271 Kč | 118 706,91 Kč |
| 30 000 | 5,60448 Kč | 168 134,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


