
RT9554AGQW | |
|---|---|
DigiKey Part Number | 1028-RT9554AGQWTR-ND - Tape & Reel (TR) 1028-RT9554AGQWCT-ND - Cut Tape (CT) 1028-RT9554AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9554AGQW |
Description | BATT OUTPUT PROTECTION IC WDFN-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 6,96280 Kč | 174,07 Kč |
| 100 | 6,05580 Kč | 605,58 Kč |
| 250 | 5,62160 Kč | 1 405,40 Kč |
| 500 | 5,35994 Kč | 2 679,97 Kč |
| 1 000 | 5,14430 Kč | 5 144,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,86910 Kč | 12 172,75 Kč |
| 5 000 | 4,73337 Kč | 23 666,85 Kč |
| 7 500 | 4,66536 Kč | 34 990,20 Kč |
| 12 500 | 4,59005 Kč | 57 375,62 Kč |
| 17 500 | 4,54599 Kč | 79 554,82 Kč |
| 25 000 | 4,50367 Kč | 112 591,75 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

