Supervisor Open Drain or Open Collector 1 Channel 8-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9554AGQW

DigiKey Part Number
1028-RT9554AGQWTR-ND - Tape & Reel (TR)
1028-RT9554AGQWCT-ND - Cut Tape (CT)
1028-RT9554AGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9554AGQW
Description
BATT OUTPUT PROTECTION IC WDFN-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Power Supply Monitor
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,79000 Kč77,90 Kč
256,96280 Kč174,07 Kč
1006,05580 Kč605,58 Kč
2505,62160 Kč1 405,40 Kč
5005,35994 Kč2 679,97 Kč
1 0005,14430 Kč5 144,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,86910 Kč12 172,75 Kč
5 0004,73337 Kč23 666,85 Kč
7 5004,66536 Kč34 990,20 Kč
12 5004,59005 Kč57 375,62 Kč
17 5004,54599 Kč79 554,82 Kč
25 0004,50367 Kč112 591,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč