
RT9553BGQW | |
|---|---|
DigiKey Part Number | 1028-RT9553BGQWTR-ND - Tape & Reel (TR) 1028-RT9553BGQWCT-ND - Cut Tape (CT) 1028-RT9553BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9553BGQW |
Description | PROTECTION IC WDFN-10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,50993 Kč | 12 764,90 Kč |
| 3 000 | 8,26621 Kč | 24 798,63 Kč |
| 4 500 | 8,14414 Kč | 36 648,63 Kč |
| 7 500 | 8,00892 Kč | 60 066,90 Kč |
| 10 500 | 7,92988 Kč | 83 263,74 Kč |
| 15 000 | 7,85387 Kč | 117 808,05 Kč |
| Unit Price without VAT: | 8,50993 Kč |
|---|---|
| Unit Price with VAT: | 10,29702 Kč |

