
RT9525GQW | |
|---|---|
DigiKey Part Number | 1028-1194-2-ND - Tape & Reel (TR) 1028-1194-1-ND - Cut Tape (CT) 1028-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9525GQW |
Description | IC BATT CHG LI-ION 1CELL 16WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 16-WQFN (3x3) |
Datasheet | Datasheet |
Category | Charge Current - Max 1.2A |
Manufacturer Richtek USA Inc. | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 16-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 16-WQFN (3x3) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 25 | 28,78400 Kč | 719,60 Kč |
| 100 | 25,68480 Kč | 2 568,48 Kč |
| 250 | 24,20900 Kč | 6 052,25 Kč |
| 500 | 23,35650 Kč | 11 678,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,00437 Kč | 33 006,56 Kč |
| 3 000 | 21,47157 Kč | 64 414,71 Kč |
| 4 500 | 21,20490 Kč | 95 422,05 Kč |
| 7 500 | 20,90936 Kč | 156 820,20 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

