
RT9467GQW | |
|---|---|
DigiKey Part Number | RT9467GQWTR-ND - Tape & Reel (TR) RT9467GQWCT-ND - Cut Tape (CT) RT9467GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9467GQW |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 5A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 14V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 49,70200 Kč | 497,02 Kč |
| 25 | 45,54040 Kč | 1 138,51 Kč |
| 100 | 40,96290 Kč | 4 096,29 Kč |
| 250 | 38,78164 Kč | 9 695,41 Kč |
| 500 | 37,46716 Kč | 18 733,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 35,84303 Kč | 53 764,54 Kč |
| 3 000 | 35,04832 Kč | 105 144,96 Kč |
| 4 500 | 34,65048 Kč | 155 927,16 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |

