
RT9465GQW | |
|---|---|
DigiKey Part Number | RT9465GQWTR-ND - Tape & Reel (TR) RT9465GQWCT-ND - Cut Tape (CT) RT9465GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9465GQW |
Description | IC BATT CHG LI-ION 1CELL 16WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 14V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 57,32500 Kč | 573,25 Kč |
| 25 | 52,62080 Kč | 1 315,52 Kč |
| 100 | 47,44710 Kč | 4 744,71 Kč |
| 250 | 44,98024 Kč | 11 245,06 Kč |
| 500 | 43,49316 Kč | 21 746,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 41,65639 Kč | 62 484,58 Kč |
| 3 000 | 40,75775 Kč | 122 273,25 Kč |
| 4 500 | 40,30767 Kč | 181 384,52 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |

