Charger IC Lithium Ion/Polymer 25-WLCSP (2.52x2.52)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9460WSC

DigiKey Part Number
RT9460WSCTR-ND - Tape & Reel (TR)
RT9460WSCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RT9460WSC
Description
IC BATT CHG LI-ION 1CELL 25WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 25-WLCSP (2.52x2.52)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
3.125A
Battery Pack Voltage
4.6V (Max)
Voltage - Supply (Max)
12V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP (2.52x2.52)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1051,61300 Kč516,13 Kč
2547,31280 Kč1 182,82 Kč
10042,58810 Kč4 258,81 Kč
25040,33464 Kč10 083,66 Kč
50038,97606 Kč19 488,03 Kč
1 00037,85813 Kč37 858,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00036,47717 Kč109 431,51 Kč
Manufacturers Standard Package
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč