
RT9426GQW | |
|---|---|
DigiKey Part Number | 1028-RT9426GQWTR-ND - Tape & Reel (TR) 1028-RT9426GQWCT-ND - Cut Tape (CT) 1028-RT9426GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9426GQW |
Description | IC BATT PROT LI-ION 1CELL 12WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 12-WDFN (2.5x4) |
Datasheet | Datasheet |
Category | Fault Protection Over Temperature, Over/Under Voltage |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Protection | Package / Case 12-WFDFN Exposed Pad |
Battery Chemistry Lithium Ion/Polymer | Supplier Device Package 12-WDFN (2.5x4) |
Number of Cells 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 Kč | 76,75 Kč |
| 10 | 57,77000 Kč | 577,70 Kč |
| 25 | 53,03120 Kč | 1 325,78 Kč |
| 100 | 47,83000 Kč | 4 783,00 Kč |
| 250 | 45,34988 Kč | 11 337,47 Kč |
| 500 | 43,85494 Kč | 21 927,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,91283 Kč | 29 869,24 Kč |
| Unit Price without VAT: | 76,75000 Kč |
|---|---|
| Unit Price with VAT: | 92,86750 Kč |

