Battery Battery Protection IC Lithium Ion/Polymer 12-WDFN (2.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9426GQW

DigiKey Part Number
1028-RT9426GQWTR-ND - Tape & Reel (TR)
1028-RT9426GQWCT-ND - Cut Tape (CT)
1028-RT9426GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9426GQW
Description
IC BATT PROT LI-ION 1CELL 12WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 12-WDFN (2.5x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Temperature, Over/Under Voltage
Mfr
Interface
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Battery Protection
Package / Case
12-WFDFN Exposed Pad
Battery Chemistry
Lithium Ion/Polymer
Supplier Device Package
12-WDFN (2.5x4)
Number of Cells
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 642
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,75000 Kč76,75 Kč
1057,77000 Kč577,70 Kč
2553,03120 Kč1 325,78 Kč
10047,83000 Kč4 783,00 Kč
25045,34988 Kč11 337,47 Kč
50043,85494 Kč21 927,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50019,91283 Kč29 869,24 Kč
Manufacturers Standard Package
Unit Price without VAT:76,75000 Kč
Unit Price with VAT:92,86750 Kč