Similar

RT9293BGJ6 | |
|---|---|
DigiKey Part Number | RT9293BGJ6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9293BGJ6 |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT9293BGJ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,29324 Kč | 21 879,72 Kč |
| 6 000 | 7,11223 Kč | 42 673,38 Kč |
| 9 000 | 7,02161 Kč | 63 194,49 Kč |
| 15 000 | 6,92118 Kč | 103 817,70 Kč |
| 21 000 | 6,86247 Kč | 144 111,87 Kč |
| 30 000 | 6,80603 Kč | 204 180,90 Kč |
| Unit Price without VAT: | 7,29324 Kč |
|---|---|
| Unit Price with VAT: | 8,82482 Kč |


