
RT9261A-50GB | |
|---|---|
DigiKey Part Number | 1028-1077-2-ND - Tape & Reel (TR) 1028-1077-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9261A-50GB |
Description | IC REG BOOST 5V 80MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 80mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 120kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 10,17400 Kč | 101,74 Kč |
| 25 | 9,12960 Kč | 228,24 Kč |
| 100 | 7,97910 Kč | 797,91 Kč |
| 250 | 7,43192 Kč | 1 857,98 Kč |
| 500 | 7,10150 Kč | 3 550,75 Kč |
| 1 000 | 6,82978 Kč | 6 829,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,49418 Kč | 19 482,54 Kč |
| 6 000 | 6,32988 Kč | 37 979,28 Kč |
| 9 000 | 6,24763 Kč | 56 228,67 Kč |
| 15 000 | 6,15650 Kč | 92 347,50 Kč |
| 21 000 | 6,10322 Kč | 128 167,62 Kč |
| 30 000 | 6,05200 Kč | 181 560,00 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |

