


RT9198-33GBR | |
|---|---|
DigiKey Part Number | 1028-RT9198-33GBRTR-ND - Tape & Reel (TR) 1028-RT9198-33GBRCT-ND - Cut Tape (CT) 1028-RT9198-33GBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9198-33GBR |
Description | IC REG LIN 3.3V 300MA SOT23-5R |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 30dB (100Hz ~ 10kHz) |
Part Status Last Time Buy | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5R |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.33V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP121-AUJZ33R7 | Analog Devices Inc. | 3 671 | 505-ADP121-AUJZ33R7CT-ND | 25,83000 Kč | Similar |
| ADP122AUJZ-3.3-R7 | Analog Devices Inc. | 65 463 | 505-ADP122AUJZ-3.3-R7CT-ND | 31,92000 Kč | Similar |
| ADP150AUJZ-3.3-R7 | Analog Devices Inc. | 0 | 505-ADP150AUJZ-3.3-R7CT-ND | 29,19000 Kč | Similar |
| ADP151AUJZ-3.3-R7 | Analog Devices Inc. | 1 619 | 505-ADP151AUJZ-3.3-R7CT-ND | 31,29000 Kč | Similar |
| ADP160AUJZ-3.3-R7 | Analog Devices Inc. | 7 946 | 505-ADP160AUJZ-3.3-R7CT-ND | 31,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,20000 Kč | 42,00 Kč |
| 25 | 3,72920 Kč | 93,23 Kč |
| 100 | 3,20640 Kč | 320,64 Kč |
| 250 | 2,95568 Kč | 738,92 Kč |
| 500 | 2,80408 Kč | 1 402,04 Kč |
| 1 000 | 2,67976 Kč | 2 679,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65163 Kč | 7 954,89 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

