



RT9166-12GVL | |
|---|---|
DigiKey Part Number | 1028-RT9166-12GVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT9166-12GVL |
Description | IC REG LIN 1.2V 300MA SOT23-3L |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3L |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Last Time Buy | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-3L |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 0.23V @ 300mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1700T-1202E/TT | Microchip Technology | 4 337 | MCP1700T-1202E/TTCT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,75837 Kč | 8 275,11 Kč |
| 6 000 | 2,67707 Kč | 16 062,42 Kč |
| 9 000 | 2,63639 Kč | 23 727,51 Kč |
| 15 000 | 2,59129 Kč | 38 869,35 Kč |
| 21 000 | 2,56495 Kč | 53 863,95 Kč |
| 30 000 | 2,53960 Kč | 76 188,00 Kč |
| 75 000 | 2,48503 Kč | 186 377,25 Kč |
| Unit Price without VAT: | 2,75837 Kč |
|---|---|
| Unit Price with VAT: | 3,33763 Kč |

