


RT9125N-A | |
|---|---|
DigiKey Part Number | 1028-RT9125N-ATR-ND - Tape & Reel (TR) 1028-RT9125N-ACT-ND - Cut Tape (CT) 1028-RT9125N-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9125N-A |
Description | 30W STEREO IND-LESS DIGITAL AUDI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 27W x 2 @ 6Ohm | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 48-VQFN (6x6) | |
Package / Case | 48-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,31000 Kč | 46,31 Kč |
| 10 | 34,24800 Kč | 342,48 Kč |
| 25 | 31,23840 Kč | 780,96 Kč |
| 100 | 27,92280 Kč | 2 792,28 Kč |
| 250 | 26,34196 Kč | 6 585,49 Kč |
| 500 | 25,38798 Kč | 12 693,99 Kč |
| 1 000 | 24,60345 Kč | 24 603,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,77488 Kč | 59 437,20 Kč |
| 5 000 | 23,27557 Kč | 116 377,85 Kč |
| 7 500 | 23,02550 Kč | 172 691,25 Kč |
| Unit Price without VAT: | 46,31000 Kč |
|---|---|
| Unit Price with VAT: | 56,03510 Kč |


