Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-ZADFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-ZADFN (1.2x1.2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9081AGQZA(2)

DigiKey Part Number
RT9081AGQZATR-ND - Tape & Reel (TR)
RT9081AGQZACT-ND - Cut Tape (CT)
RT9081AGQZADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9081AGQZA(2)
Description
IC REG LIN POS ADJ 500MA 6-ZADFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-ZADFN (1.2x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.25V @ 500mA
Current - Output
Current - Quiescent (Iq)
110 µA
PSRR
80dB (1kHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-ZADFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 628
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,04800 Kč140,48 Kč
2512,64920 Kč316,23 Kč
10011,12260 Kč1 112,26 Kč
25010,39568 Kč2 598,92 Kč
5009,95684 Kč4 978,42 Kč
1 0009,63808 Kč9 638,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,12447 Kč22 811,18 Kč
5 0008,89685 Kč44 484,25 Kč
7 5008,78288 Kč65 871,60 Kč
12 5008,65652 Kč108 206,50 Kč
17 5008,58269 Kč150 197,07 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč