


RT9073A-30GQZ | |
|---|---|
DigiKey Part Number | 1028-RT9073A-30GQZTR-ND - Tape & Reel (TR) 1028-RT9073A-30GQZCT-ND - Cut Tape (CT) 1028-RT9073A-30GQZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9073A-30GQZ |
Description | IC REG LINEAR 3V 250MA 4-ZQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-ZQFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-ZQFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,23150 Kč | 5 578,75 Kč |
| 5 000 | 2,16023 Kč | 10 801,15 Kč |
| 7 500 | 2,12458 Kč | 15 934,35 Kč |
| 12 500 | 2,08502 Kč | 26 062,75 Kč |
| 17 500 | 2,06192 Kč | 36 083,60 Kč |
| 25 000 | 2,03970 Kč | 50 992,50 Kč |
| 62 500 | 1,99185 Kč | 124 490,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,34080 Kč | 183,52 Kč |
| 100 | 6,38970 Kč | 638,97 Kč |
| 250 | 5,93572 Kč | 1 483,93 Kč |
| 500 | 5,66232 Kč | 2 831,16 Kč |
| 1 000 | 5,43680 Kč | 5 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,41640 Kč | 185,41 Kč |
| 100 | 6,45270 Kč | 645,27 Kč |
| 250 | 5,99368 Kč | 1 498,42 Kč |
| 500 | 5,71776 Kč | 2 858,88 Kč |
| 1 000 | 5,49014 Kč | 5 490,14 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


