


RT9073A-12GQZ | |
|---|---|
DigiKey Part Number | RT9073A-12GQZTR-ND - Tape & Reel (TR) RT9073A-12GQZCT-ND - Cut Tape (CT) RT9073A-12GQZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9073A-12GQZ |
Description | IC REG LINEAR 1.2V 250MA 4-ZQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-ZQFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-ZQFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,32600 Kč | 83,15 Kč |
| 100 | 2,85150 Kč | 285,15 Kč |
| 250 | 2,62308 Kč | 655,77 Kč |
| 500 | 2,48574 Kč | 1 242,87 Kč |
| 1 000 | 2,37277 Kč | 2 372,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,23150 Kč | 5 578,75 Kč |
| 5 000 | 2,16023 Kč | 10 801,15 Kč |
| 7 500 | 2,12458 Kč | 15 934,35 Kč |
| 12 500 | 2,08502 Kč | 26 062,75 Kč |
| 17 500 | 2,06192 Kč | 36 083,60 Kč |
| 25 000 | 2,03970 Kč | 50 992,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


