


RT9073-33GB | |
|---|---|
DigiKey Part Number | RT9073-33GBTR-ND - Tape & Reel (TR) RT9073-33GBCT-ND - Cut Tape (CT) RT9073-33GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9073-33GB |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.6V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9073N-33GB | Richtek USA Inc. | 2 434 | RT9073N-33GBCT-ND | 10,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,02160 Kč | 175,54 Kč |
| 100 | 6,10410 Kč | 610,41 Kč |
| 250 | 5,66780 Kč | 1 416,95 Kč |
| 500 | 5,40446 Kč | 2 702,23 Kč |
| 1 000 | 5,18798 Kč | 5 187,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,17391 Kč | 15 521,73 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


