


RT9073-33GB | |
|---|---|
DigiKey Part Number | RT9073-33GBTR-ND - Tape & Reel (TR) RT9073-33GBCT-ND - Cut Tape (CT) RT9073-33GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9073-33GB |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,87300 Kč | 78,73 Kč |
| 25 | 7,03920 Kč | 175,98 Kč |
| 100 | 6,11920 Kč | 611,92 Kč |
| 250 | 5,68180 Kč | 1 420,45 Kč |
| 500 | 5,41784 Kč | 2 708,92 Kč |
| 1 000 | 5,20082 Kč | 5 200,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,93244 Kč | 14 797,32 Kč |
| 6 000 | 4,80119 Kč | 28 807,14 Kč |
| 9 000 | 4,73543 Kč | 42 618,87 Kč |
| 15 000 | 4,66263 Kč | 69 939,45 Kč |
| 21 000 | 4,62005 Kč | 97 021,05 Kč |
| 30 000 | 4,57910 Kč | 137 373,00 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |


