


RT9073-23GB | |
|---|---|
DigiKey Part Number | RT9073-23GBTR-ND - Tape & Reel (TR) RT9073-23GBCT-ND - Cut Tape (CT) RT9073-23GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9073-23GB |
Description | IC REG LINEAR 2.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,02160 Kč | 175,54 Kč |
| 100 | 6,10410 Kč | 610,41 Kč |
| 250 | 5,66780 Kč | 1 416,95 Kč |
| 500 | 5,40446 Kč | 2 702,23 Kč |
| 1 000 | 5,18798 Kč | 5 187,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,92025 Kč | 14 760,75 Kč |
| 6 000 | 4,78933 Kč | 28 735,98 Kč |
| 9 000 | 4,72373 Kč | 42 513,57 Kč |
| 15 000 | 4,65111 Kč | 69 766,65 Kč |
| 21 000 | 4,60864 Kč | 96 781,44 Kč |
| 30 000 | 4,56779 Kč | 137 033,70 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


