


RT9073-15GU5 | |
|---|---|
DigiKey Part Number | RT9073-15GU5TR-ND - Tape & Reel (TR) RT9073-15GU5CT-ND - Cut Tape (CT) RT9073-15GU5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9073-15GU5 |
Description | IC REG LINEAR 1.5V 250MA SC-70-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.9V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,64100 Kč | 206,41 Kč |
| 25 | 18,68840 Kč | 467,21 Kč |
| 100 | 16,55690 Kč | 1 655,69 Kč |
| 250 | 15,53852 Kč | 3 884,63 Kč |
| 500 | 14,92454 Kč | 7 462,27 Kč |
| 1 000 | 14,41975 Kč | 14 419,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,93966 Kč | 44 818,98 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


