


RT9073-12GB | |
|---|---|
DigiKey Part Number | RT9073-12GBTR-ND - Tape & Reel (TR) RT9073-12GBCT-ND - Cut Tape (CT) RT9073-12GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9073-12GB |
Description | IC REG LINEAR 1.2V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 6,06200 Kč | 60,62 Kč |
| 25 | 5,40560 Kč | 135,14 Kč |
| 100 | 4,67520 Kč | 467,52 Kč |
| 250 | 4,32788 Kč | 1 081,97 Kč |
| 500 | 4,11822 Kč | 2 059,11 Kč |
| 1 000 | 3,94582 Kč | 3 945,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,73259 Kč | 11 197,77 Kč |
| 6 000 | 3,62828 Kč | 21 769,68 Kč |
| 9 000 | 3,57600 Kč | 32 184,00 Kč |
| 15 000 | 3,51811 Kč | 52 771,65 Kč |
| 21 000 | 3,48427 Kč | 73 169,67 Kč |
| 30 000 | 3,45173 Kč | 103 551,90 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |


