Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9069-50GB

DigiKey Part Number
1028-1505-2-ND - Tape & Reel (TR)
1028-1505-1-ND - Cut Tape (CT)
1028-1505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9069-50GB
Description
IC REG LINEAR 5V 200MA SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
RT9069-50GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 10mA
Current - Output
Current - Quiescent (Iq)
3.5 µA
Current - Supply (Max)
5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 705
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,78500 Kč97,85 Kč
258,78560 Kč219,64 Kč
1007,66850 Kč766,85 Kč
2507,13848 Kč1 784,62 Kč
5006,81848 Kč3 409,24 Kč
1 0006,55495 Kč6 554,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,16893 Kč18 506,79 Kč
6 0006,01120 Kč36 067,20 Kč
9 0005,93221 Kč53 389,89 Kč
15 0005,84471 Kč87 670,65 Kč
21 0005,79356 Kč121 664,76 Kč
30 0005,74435 Kč172 330,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč