
RT9059AGQW | |
|---|---|
DigiKey Part Number | 1028-RT9059AGQWTR-ND - Tape & Reel (TR) 1028-RT9059AGQWCT-ND - Cut Tape (CT) 1028-RT9059AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9059AGQW |
Description | IC REG LINEAR POS ADJ 3A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-WDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.45V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 1.2 mA |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 10-WDFN (3x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,32100 Kč | 83,21 Kč |
| 25 | 7,44120 Kč | 186,03 Kč |
| 100 | 6,47980 Kč | 647,98 Kč |
| 250 | 6,02056 Kč | 1 505,14 Kč |
| 500 | 5,74318 Kč | 2 871,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,34874 Kč | 8 023,11 Kč |
| 3 000 | 5,18280 Kč | 15 548,40 Kč |
| 4 500 | 5,09977 Kč | 22 948,97 Kč |
| 7 500 | 5,00774 Kč | 37 558,05 Kč |
| 10 500 | 4,95394 Kč | 52 016,37 Kč |
| 15 000 | 4,90220 Kč | 73 533,00 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |


