


RT9053AGB | |
|---|---|
DigiKey Part Number | 1028-1180-2-ND - Tape & Reel (TR) 1028-1180-1-ND - Cut Tape (CT) 1028-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9053AGB |
Description | IC REG LIN POS ADJ 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9053AGB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 56dB ~ 35dB (1kHz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.35V @ 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7366EA-10W5-7 | Diodes Incorporated | 2 862 | 31-AP7366EA-10W5-7CT-ND | 5,88000 Kč | Similar |
| AP7366EA-12W5-7 | Diodes Incorporated | 2 879 | 31-AP7366EA-12W5-7CT-ND | 5,88000 Kč | Similar |
| AP7366EA-15W5-7 | Diodes Incorporated | 2 903 | 31-AP7366EA-15W5-7CT-ND | 5,88000 Kč | Similar |
| AP7366EA-18W5-7 | Diodes Incorporated | 942 | 31-AP7366EA-18W5-7CT-ND | 5,88000 Kč | Similar |
| AP7366EA-20W5-7 | Diodes Incorporated | 4 | 31-AP7366EA-20W5-7CT-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 3,97280 Kč | 99,32 Kč |
| 100 | 3,41850 Kč | 341,85 Kč |
| 250 | 3,15304 Kč | 788,26 Kč |
| 500 | 2,99264 Kč | 1 496,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69775 Kč | 8 093,25 Kč |
| 6 000 | 2,61796 Kč | 15 707,76 Kč |
| 9 000 | 2,57799 Kč | 23 201,91 Kč |
| 15 000 | 2,53372 Kč | 38 005,80 Kč |
| 21 000 | 2,50786 Kč | 52 665,06 Kč |
| 30 000 | 2,48298 Kč | 74 489,40 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

