
RT9045GSP | |
|---|---|
DigiKey Part Number | 1028-1178-2-ND - Tape & Reel (TR) 1028-1178-1-ND - Cut Tape (CT) 1028-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9045GSP |
Description | IC REG CONV DDR BUS 1OUT 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 1V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,52600 Kč | 65,26 Kč |
| 25 | 5,81840 Kč | 145,46 Kč |
| 100 | 5,03940 Kč | 503,94 Kč |
| 250 | 4,66804 Kč | 1 167,01 Kč |
| 500 | 4,44450 Kč | 2 222,25 Kč |
| 1 000 | 4,26073 Kč | 4 260,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,06644 Kč | 10 166,10 Kč |
| 5 000 | 3,94936 Kč | 19 746,80 Kč |
| 7 500 | 3,89077 Kč | 29 180,77 Kč |
| 12 500 | 3,82580 Kč | 47 822,50 Kč |
| 17 500 | 3,78783 Kč | 66 287,02 Kč |
| 25 000 | 3,75130 Kč | 93 782,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |

