


RT9043GB | |
|---|---|
DigiKey Part Number | 1028-1012-2-ND - Tape & Reel (TR) 1028-1012-1-ND - Cut Tape (CT) 1028-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9043GB |
Description | IC REG LIN POS ADJ 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 67dB ~ 56dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,72806 Kč | 8 184,18 Kč |
| 6 000 | 2,64750 Kč | 15 885,00 Kč |
| 9 000 | 2,60718 Kč | 23 464,62 Kč |
| 15 000 | 2,56251 Kč | 38 437,65 Kč |
| 21 000 | 2,53640 Kč | 53 264,40 Kč |
| 30 000 | 2,51128 Kč | 75 338,40 Kč |
| 75 000 | 2,45723 Kč | 184 292,25 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |







