


RT9013-15GB | |
|---|---|
DigiKey Part Number | 1028-RT9013-15GBTR-ND - Tape & Reel (TR) 1028-RT9013-15GBCT-ND - Cut Tape (CT) 1028-RT9013-15GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9013-15GB |
Description | IC REG LINEAR 1.5V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP151AUJZ-1.5-R7 | Analog Devices Inc. | 16 245 | 505-ADP151AUJZ-1.5-R7CT-ND | 25,83000 Kč | Similar |
| ADP160AUJZ-1.5-R7 | Analog Devices Inc. | 0 | ADP160AUJZ-1.5-R7CT-ND | 31,29000 Kč | Similar |
| ADP162AUJZ-1.5-R7 | Analog Devices Inc. | 2 962 | 505-ADP162AUJZ-1.5-R7CT-ND | 31,29000 Kč | Similar |
| MIC5307-1.5YD5-TR | Microchip Technology | 0 | MIC5307-1.5YD5-TR-ND | 18,10868 Kč | Similar |
| TLV70215DBVR | Texas Instruments | 11 489 | 296-35588-1-ND | 9,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 30,97200 Kč | 309,72 Kč |
| 25 | 28,21280 Kč | 705,32 Kč |
| 100 | 25,17030 Kč | 2 517,03 Kč |
| 250 | 23,72104 Kč | 5 930,26 Kč |
| 500 | 22,84792 Kč | 11 423,96 Kč |
| 1 000 | 22,12895 Kč | 22 128,95 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

