
RT8511BGQW | |
|---|---|
DigiKey Part Number | 1028-RT8511BGQWTR-ND - Tape & Reel (TR) 1028-RT8511BGQWCT-ND - Cut Tape (CT) 1028-RT8511BGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8511BGQW |
Description | IC LED DRVR RGLTR PWM 2.2A 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 2.2A (Switch) 8-WDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 43V | |
Current - Output / Channel | 2.2A (Switch) | |
Frequency | 500kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 25 | 19,29280 Kč | 482,32 Kč |
| 100 | 17,09450 Kč | 1 709,45 Kč |
| 250 | 16,04752 Kč | 4 011,88 Kč |
| 500 | 15,41590 Kč | 7 707,95 Kč |
| 1 000 | 15,19604 Kč | 15 196,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,20834 Kč | 35 520,85 Kč |
| 5 000 | 13,88085 Kč | 69 404,25 Kč |
| 7 500 | 13,71687 Kč | 102 876,52 Kč |
| 12 500 | 13,53521 Kč | 169 190,12 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |




