
RT8010-33GQW | |
|---|---|
DigiKey Part Number | 1028-RT8010-33GQWTR-ND - Tape & Reel (TR) 1028-RT8010-33GQWCT-ND - Cut Tape (CT) 1028-RT8010-33GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8010-33GQW |
Description | IC REG BUCK 3.3V 1A 6WDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 7,81960 Kč | 195,49 Kč |
| 100 | 6,81600 Kč | 681,60 Kč |
| 250 | 6,33720 Kč | 1 584,30 Kč |
| 500 | 6,04784 Kč | 3 023,92 Kč |
| 1 000 | 5,80973 Kč | 5 809,73 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


