Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8010-33GQW

DigiKey Part Number
1028-RT8010-33GQWTR-ND - Tape & Reel (TR)
1028-RT8010-33GQWCT-ND - Cut Tape (CT)
1028-RT8010-33GQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8010-33GQW
Description
IC REG BUCK 3.3V 1A 6WDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 029
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,73500 Kč87,35 Kč
257,81960 Kč195,49 Kč
1006,81600 Kč681,60 Kč
2506,33720 Kč1 584,30 Kč
5006,04784 Kč3 023,92 Kč
1 0005,80973 Kč5 809,73 Kč
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč