
RT8008-33GB | |
|---|---|
DigiKey Part Number | 1028-RT8008-33GBTR-ND - Tape & Reel (TR) 1028-RT8008-33GBCT-ND - Cut Tape (CT) 1028-RT8008-33GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8008-33GB |
Description | IC REG BUCK 3.3V 600MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 25 | 20,11600 Kč | 502,90 Kč |
| 100 | 17,84200 Kč | 1 784,20 Kč |
| 250 | 16,75724 Kč | 4 189,31 Kč |
| 500 | 16,10336 Kč | 8 051,68 Kč |
| 1 000 | 15,56540 Kč | 15 565,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,90102 Kč | 44 703,06 Kč |
| 6 000 | 14,57576 Kč | 87 454,56 Kč |
| 9 000 | 14,41293 Kč | 129 716,37 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |


