
RT7207KBGQW | |
|---|---|
DigiKey Part Number | 1028-RT7207KBGQWTR-ND - Tape & Reel (TR) 1028-RT7207KBGQWCT-ND - Cut Tape (CT) 1028-RT7207KBGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7207KBGQW |
Description | IC USB PD TYPE-C CTRLR WQFN-24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 21V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,46427 Kč | 41 196,40 Kč |
| 3 000 | 26,82529 Kč | 80 475,87 Kč |
| 4 500 | 26,50550 Kč | 119 274,75 Kč |
| 7 500 | 26,15083 Kč | 196 131,23 Kč |
| Unit Price without VAT: | 27,46427 Kč |
|---|---|
| Unit Price with VAT: | 33,23177 Kč |

