
RT7207KBGQW | |
|---|---|
DigiKey Part Number | 1028-RT7207KBGQWTR-ND - Tape & Reel (TR) 1028-RT7207KBGQWCT-ND - Cut Tape (CT) 1028-RT7207KBGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7207KBGQW |
Description | IC USB PD TYPE-C CTRLR WQFN-24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 21V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,20000 Kč | 52,20 Kč |
| 10 | 38,69000 Kč | 386,90 Kč |
| 25 | 35,34720 Kč | 883,68 Kč |
| 100 | 31,65920 Kč | 3 165,92 Kč |
| 250 | 29,90112 Kč | 7 475,28 Kč |
| 500 | 28,84102 Kč | 14 420,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,53228 Kč | 41 298,42 Kč |
| 3 000 | 26,89173 Kč | 80 675,19 Kč |
| 4 500 | 26,57113 Kč | 119 570,09 Kč |
| 7 500 | 26,21559 Kč | 196 616,92 Kč |
| Unit Price without VAT: | 52,20000 Kč |
|---|---|
| Unit Price with VAT: | 63,16200 Kč |

