
RT6338CHGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6338CHGQUFTR-ND - Tape & Reel (TR) 1028-RT6338CHGQUFCT-ND - Cut Tape (CT) 1028-RT6338CHGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6338CHGQUF |
Description | IC REG DL BUCK/LNR 500KHZ 23QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 23-UQFN (FC) (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | Fixed, Fixed, 5.1V, 8A | |
Voltage/Current - Output 2 | Fixed, Fixed, 5V, 100mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.2V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerUFQFN | |
Supplier Device Package | 23-UQFN (FC) (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,82391 Kč | 16 235,86 Kč |
| 3 000 | 10,52665 Kč | 31 579,95 Kč |
| 4 500 | 10,37782 Kč | 46 700,19 Kč |
| 7 500 | 10,21287 Kč | 76 596,53 Kč |
| 10 500 | 10,11654 Kč | 106 223,67 Kč |
| 15 000 | 10,02386 Kč | 150 357,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 25 | 14,44680 Kč | 361,17 Kč |
| 100 | 12,73740 Kč | 1 273,74 Kč |
| 250 | 11,92268 Kč | 2 980,67 Kč |
| 500 | 11,43132 Kč | 5 715,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,08500 Kč | 240,85 Kč |
| 25 | 20,22520 Kč | 505,63 Kč |
| 100 | 15,85560 Kč | 1 585,56 Kč |
| 250 | 13,71084 Kč | 3 427,71 Kč |
| 500 | 12,39008 Kč | 6 195,04 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

