PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 23-UQFN (FC) (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6338CGQUF

DigiKey Part Number
1028-RT6338CGQUFTR-ND - Tape & Reel (TR)
1028-RT6338CGQUFCT-ND - Cut Tape (CT)
1028-RT6338CGQUFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6338CGQUF
Description
IC REG DL BUCK/LNR 500KHZ 23QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 23-UQFN (FC) (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
500kHz
Voltage/Current - Output 1
Fixed, Fixed, 5.1V, 8A
Voltage/Current - Output 2
Fixed, Fixed, 5V, 100mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
5.2V ~ 23V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
23-PowerUFQFN
Supplier Device Package
23-UQFN (FC) (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,82391 Kč16 235,86 Kč
3 00010,52665 Kč31 579,95 Kč
4 50010,37782 Kč46 700,19 Kč
7 50010,21287 Kč76 596,53 Kč
10 50010,11654 Kč106 223,67 Kč
15 00010,02386 Kč150 357,90 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,00000 Kč160,00 Kč
2514,44680 Kč361,17 Kč
10012,73740 Kč1 273,74 Kč
25011,92268 Kč2 980,67 Kč
50011,43132 Kč5 715,66 Kč
Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1024,08500 Kč240,85 Kč
2520,22520 Kč505,63 Kč
10015,85560 Kč1 585,56 Kč
25013,71084 Kč3 427,71 Kč
50012,39008 Kč6 195,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč