
RT6338BGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6338BGQUFTR-ND - Tape & Reel (TR) 1028-RT6338BGQUFCT-ND - Cut Tape (CT) 1028-RT6338BGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6338BGQUF |
Description | IC REG DL BUCK/LNR 500KHZ 23QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 23-UQFN (FC) (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | Fixed, Fixed, 3.3V, 8A | |
Voltage/Current - Output 2 | Fixed, Fixed, 3.3V, 100mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4.5V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerUFQFN | |
Supplier Device Package | 23-UQFN (FC) (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 16,04000 Kč | 160,40 Kč |
| 25 | 14,48240 Kč | 362,06 Kč |
| 100 | 12,76890 Kč | 1 276,89 Kč |
| 250 | 11,95220 Kč | 2 988,05 Kč |
| 500 | 11,45962 Kč | 5 729,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,85071 Kč | 16 276,06 Kč |
| 3 000 | 10,55272 Kč | 31 658,16 Kč |
| 4 500 | 10,40352 Kč | 46 815,84 Kč |
| 7 500 | 10,23816 Kč | 76 786,20 Kč |
| 10 500 | 10,14159 Kč | 106 486,70 Kč |
| 15 000 | 10,04868 Kč | 150 730,20 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |


