
RT6338AHGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6338AHGQUFTR-ND - Tape & Reel (TR) 1028-RT6338AHGQUFCT-ND - Cut Tape (CT) 1028-RT6338AHGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6338AHGQUF |
Description | IC REG SGL BUCK 500KHZ 23QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 1 Output Step-Down (Buck) 500kHz 23-UQFN (FC) (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) | |
Number of Outputs | 1 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | Adjustable, 0.6V ~ 5.5V, 8A | |
Voltage/Current - Output 2 | - | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 23-PowerUFQFN | |
Supplier Device Package | 23-UQFN (FC) (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,82391 Kč | 16 235,86 Kč |
| 3 000 | 10,52665 Kč | 31 579,95 Kč |
| 4 500 | 10,37782 Kč | 46 700,19 Kč |
| 7 500 | 10,21287 Kč | 76 596,53 Kč |
| 10 500 | 10,11654 Kč | 106 223,67 Kč |
| 15 000 | 10,02386 Kč | 150 357,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,00000 Kč | 160,00 Kč |
| 25 | 14,44680 Kč | 361,17 Kč |
| 100 | 12,73740 Kč | 1 273,74 Kč |
| 250 | 11,92268 Kč | 2 980,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 25 | 20,41000 Kč | 510,25 Kč |
| 100 | 16,30070 Kč | 1 630,07 Kč |
| 250 | 14,29376 Kč | 3 573,44 Kč |
| 500 | 13,06622 Kč | 6 533,11 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

