
RT6310AGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6310AGQUFTR-ND - Tape & Reel (TR) 1028-RT6310AGQUFCT-ND - Cut Tape (CT) 1028-RT6310AGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6310AGQUF |
Description | IC REG BUCK PROG 10A 23UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 10A 23-PowerUFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-UQFN (FC) (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 18,41960 Kč | 460,49 Kč |
| 100 | 16,30700 Kč | 1 630,70 Kč |
| 250 | 15,30168 Kč | 3 825,42 Kč |
| 500 | 14,69440 Kč | 7 347,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,80969 Kč | 20 714,53 Kč |
| 3 000 | 13,44642 Kč | 40 339,26 Kč |
| 4 500 | 13,26453 Kč | 59 690,39 Kč |
| 7 500 | 13,06300 Kč | 97 972,50 Kč |
| 10 500 | 12,94517 Kč | 135 924,29 Kč |
| 15 000 | 12,83188 Kč | 192 478,20 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


