
RT5716P-CBA | |
|---|---|
DigiKey Part Number | 1028-RT5716P-CBATR-ND - Tape & Reel (TR) 1028-RT5716P-CBACT-ND - Cut Tape (CT) 1028-RT5716P-CBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5716P-CBA |
Description | IC REG BUCK PROG 1A 6TWLCSP-B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 1A 6-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.55V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TWL-CSP-B (0.69x1.04) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 9,32500 Kč | 93,25 Kč |
| 25 | 8,36120 Kč | 209,03 Kč |
| 100 | 7,29590 Kč | 729,59 Kč |
| 250 | 6,78652 Kč | 1 696,63 Kč |
| 500 | 6,48046 Kč | 3 240,23 Kč |
| 1 000 | 6,22806 Kč | 6 228,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,91659 Kč | 17 749,77 Kč |
| 6 000 | 5,76409 Kč | 34 584,54 Kč |
| 9 000 | 5,68776 Kč | 51 189,84 Kč |
| 15 000 | 5,60313 Kč | 84 046,95 Kč |
| 21 000 | 5,55368 Kč | 116 627,28 Kč |
| 30 000 | 5,50615 Kč | 165 184,50 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |

